BETA 1/2 in Square Joint Socket, 75mm Overall

Subtotal (1 unit)*

€27.70

(exc. VAT)

€34.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€27.70

*price indicative

RS Stock No.:
191-5814
Mfr. Part No.:
920/25
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Socket

Drive Size

1/2in

Sub Type

Joint

Drive Type

Square

Overall Length

75mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW

Beta 1/2" Drive Universal Joint - 920/25


Features and benefits


• Female drive : HRC 47÷50

• Male drive : HRC 47÷50

• Joint : HRC 50÷53

• Pin : HRC 35÷38;• Bright chrome plated

• Ni-Cr = 10÷12 μm

• Adhesion of chrome plated as per UNI/ISO • 2819 norms

• Joint + pin , burnished

;• Weight : 163 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy