BETA 1/2 in Square Extension Socket, 125mm Overall
- RS Stock No.:
- 191-5858
- Mfr. Part No.:
- 920/21
- Manufacturer:
- BETA
Subtotal (1 unit)*
€17.48
(exc. VAT)
€21.50
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.48 |
*price indicative
- RS Stock No.:
- 191-5858
- Mfr. Part No.:
- 920/21
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Socket | |
| Drive Size | 1/2in | |
| Sub Type | Extension | |
| Drive Type | Square | |
| Overall Length | 125mm | |
| Finish | Chrome | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Socket | ||
Drive Size 1/2in | ||
Sub Type Extension | ||
Drive Type Square | ||
Overall Length 125mm | ||
Finish Chrome | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Beta 1/2" Drive Extension Bar - 920/21
Introducing Betas 1/2" square drive extension bar, providing high quality and ease of use the extension bar has been designed to be used with a socket to help reach difficult confined spaces. The extension bar has been heat-treated to bring out the physical and mechanical characteristics. The extension bar also features a bright chrome finish offering a stylish and professional aesthetic whilst offering excellent corrosion resistance properties.
Features & Benefits
• Features an aesthetically pleasing bright chrome-plated surface finish
• Drive size of half an inch
• 125 mm in length
• Hardened and tempered
• Has cold engraved marking sizes
• Suitable for a wide range of applications
• Reach hard to access nuts and bolts with ease
• Suitable for 1/2" wrenches
Why use a socket wrench and extension bar rather than a spanner?
Although they can be used for similar applications, using a socket and wrench has many advantages. The use of interchangeable sockets ensures that only one wrench is required to work with various sized fasteners, saving both time and money. They also ensure a secure and reliable connection to the fastener with each point producing a strong grip with increased torque, preventing slippages and the risk of rounding the edges of the fastener, unlike a spanner that only fits a limited number of edges. The combination of a wrench and socket extension bar provides a much more versatile hand tool that can be used in a wide range of applications, especially when fasteners are recessed or hard to reach.
Related links
- Gedore 1990 1/2 in Square Extension Socket, 125mm Overall
- Wera 1/2 in Square Extension Socket, 125mm Overall
- Bahco 1/2 in Square Extension Socket, 125mm Overall
- RS PRO 1/2 in Square Extension Socket, 125mm Overall
- Bahco 12.7 mm Square Extension Socket, 125mm Overall
- Wera Zyklop 8796 3/8 in Square Extension Socket, 125mm Overall
- BETA 1/2 in Square Extension Socket, 255mm Overall
- Facom S.210SR 1/2 in Square Extension Bar Socket Extension, 125mm Overall
