BETA 1/2 in Square Extension Socket, 255mm Overall

Subtotal (1 unit)*

€19.81

(exc. VAT)

€24.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€19.81

*price indicative

RS Stock No.:
191-5813
Mfr. Part No.:
920/22
Manufacturer:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Socket

Drive Size

1/2in

Drive Type

Square

Sub Type

Extension

Overall Length

255mm

Finish

Chrome

Material

Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW

Beta1/2" drive extension bars - 920/22


Features and benefits


• Heat Treatment: Hardened and tempered ;• Hardness: HRC 45 ÷ 48;• Finishing: Bright chrome plated

Ni-Cr coating : 10 ÷ 12 μm

Adhesion of chrome plated as per UNI/ISO 2819 norms

;• Technical Features: Weight :  288 g ∼

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy