Expert by Facom 18 mm Adapter Socket Adapter, 36mm Overall
- RS Stock No.:
- 218-1058
- Mfr. Part No.:
- E117366
- Manufacturer:
- Expert by Facom
Subtotal (1 unit)*
€7.45
(exc. VAT)
€9.16
(inc. VAT)
Temporarily out of stock
- 35 unit(s) shipping from 19 November 2026
- Plus 36 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.45 |
*price indicative
- RS Stock No.:
- 218-1058
- Mfr. Part No.:
- E117366
- Manufacturer:
- Expert by Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Expert by Facom | |
| Drive Size | 18mm | |
| Product Type | Socket Adapter | |
| Sub Type | Adapter | |
| Overall Length | 36mm | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | DIN 3123, ISO 1174-1, ISO 3316 | |
| Select all | ||
|---|---|---|
Brand Expert by Facom | ||
Drive Size 18mm | ||
Product Type Socket Adapter | ||
Sub Type Adapter | ||
Overall Length 36mm | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals DIN 3123, ISO 1174-1, ISO 3316 | ||
- COO (Country of Origin):
- TW
The Expert by Facom 3/8 to 1/2 inch coupler is for manual use. It is certified by ISO 3316, ISO 1174-1 and made of chrome vanadium steel.
It has high chrome finish
Related links
- Teng Tools 3/8 in Square Adapter, 36mm Overall
- SAM S-230 1/2 in Square Adapter, 36mm Overall
- Expert by Facom Combination Spanner 18 mm, 220mm Overall
- Expert by Facom Cable Knife 18 mm Blade
- Expert by Facom 1/2 in Drive 18 mm Standard Bi-Hexagon, 38mm Overall Length
- Expert by Facom 18 mm 1/2 in Drive Impact Socket, 38mm length
- Expert by Facom 34 mm Adapter, 48mm Overall
- Expert by Facom 17 mm Adapter, 25.4mm Overall