SAM S-230 1/2 in Square Adapter Socket Adapter, 36mm Overall
- RS Stock No.:
- 262-6043
- Mfr. Part No.:
- S-230
- Manufacturer:
- SAM
Subtotal (1 unit)*
€11.95
(exc. VAT)
€14.70
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.95 |
*price indicative
- RS Stock No.:
- 262-6043
- Mfr. Part No.:
- S-230
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket Adapter | |
| Drive Size | 1/2in | |
| Drive Type | Square | |
| Sub Type | Adapter | |
| Overall Length | 36mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket Adapter | ||
Drive Size 1/2in | ||
Drive Type Square | ||
Sub Type Adapter | ||
Overall Length 36mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Vallorbe 1/2" reducer is used for junior sockets 3/8" size.
Length is 36 mm
Related links
- Teng Tools 3/8 in Square Adapter, 36mm Overall
- Expert by Facom 18 mm Adapter, 36mm Overall
- Facom S.230 1/2 in Square Coupler, 36.65mm Overall
- SAM S-232 1/2 in Square Adapter, 47mm Overall
- Facom S.236 1/2 in Square, 36mm Overall
- Bahco NS240-16-230 1/2 in Square Non-Sparking Drive Offset Handle, 230mm Overall
- Wera 1/4 in Square, 36mm Overall
- SAM J.232 3/8 to 1/2 in Square Adapter, 33mm Overall
