Expert by Facom 34 mm Adapter Socket Adapter, 48mm Overall
- RS Stock No.:
- 218-1053
- Mfr. Part No.:
- E113821
- Manufacturer:
- Expert by Facom
Subtotal (1 unit)*
€17.49
(exc. VAT)
€21.51
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.49 |
*price indicative
- RS Stock No.:
- 218-1053
- Mfr. Part No.:
- E113821
- Manufacturer:
- Expert by Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Expert by Facom | |
| Product Type | Socket Adapter | |
| Drive Size | 34mm | |
| Sub Type | Adapter | |
| Overall Length | 48mm | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | ISO 3316, ISO 1174-1, DIN 3123 | |
| Select all | ||
|---|---|---|
Brand Expert by Facom | ||
Product Type Socket Adapter | ||
Drive Size 34mm | ||
Sub Type Adapter | ||
Overall Length 48mm | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals ISO 3316, ISO 1174-1, DIN 3123 | ||
- COO (Country of Origin):
- TW
The Expert by Facom 3/4 to 1/2 inch coupler is for manual use has a safety lock. It is ISO 3315 and ISO 1174-1 certified.
It is made of chrome vanadium steel
Related links
- Expert by Facom 300mm Overall, Metal Handle
- Expert by Facom 17 mm Adapter, 25.4mm Overall
- Expert by Facom 18 mm Adapter, 36mm Overall
- Expert by Facom Combination Spanner 34 mm, 380mm Overall
- Expert by Facom 3/4 in Drive 34 mm 6 Point Hex, 56mm Overall Length
- Expert by Facom Slotted, 177mm Overall
- Expert by Facom Combination Spanner Metric, 295mm Overall
- Expert by Facom Spanner 13 mm, 179mm Overall