SAM 6.35 mm Round Round, 11mm Overall
- RS Stock No.:
- 221-2495
- Mfr. Part No.:
- RD-101
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 221-2495
- Mfr. Part No.:
- RD-101
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Drive Size | 6.35mm | |
| Product Type | Socket Adapter | |
| Shank Type | Round | |
| Drive Type | Round | |
| Overall Length | 11mm | |
| Finish | Chrome | |
| Shank Size | 12.38mm | |
| Standards/Approvals | NF ISO 1174-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Drive Size 6.35mm | ||
Product Type Socket Adapter | ||
Shank Type Round | ||
Drive Type Round | ||
Overall Length 11mm | ||
Finish Chrome | ||
Shank Size 12.38mm | ||
Standards/Approvals NF ISO 1174-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM power tool adapter is used to convert a 1/4 "female end to a 1/4" male end ,also allows the use of 1/4 "radio sockets with SAM ratchet tool holders. These adapter is a female /male kind of adapter .
Female / male adapter
Premium quality product
Standard: NF ISO 1174-1
Related links
- SAM 6.35 mm Round Hexagon Ratchet Screwdriver, 295mm length Chrome
- SAM JD.1 9.53→6.35 mm Hex Round, 30mm Overall
- SAM 6.35 mm Square Sliding Handle Handle, 115mm Overall
- SAM 6.35 mm Air Rivet Gun, 4.8 mm Maximum Rivet Size
- SAM Hex Bit Holder 1/4 in Tip 76mm Overall 1-Piece
- Bourns 5V dc 128 ppr Pulse Optical Encoder with a 6.35 mm Round Shaft, Bracket Mount
- Bourns 5V dc 256 ppr Pulse Optical Encoder with a 6.35 mm Round Shaft, Bracket Mount
- Bourns 5V dc 64 ppr Pulse Optical Encoder with a 6.35 mm Round Shaft Axial
