SAM 6.35 mm Square Sliding Handle Handle, 115mm Overall
- RS Stock No.:
- 221-2412
- Mfr. Part No.:
- R-120
- Manufacturer:
- SAM
Subtotal (1 unit)*
€11.95
(exc. VAT)
€14.70
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.95 |
*price indicative
- RS Stock No.:
- 221-2412
- Mfr. Part No.:
- R-120
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Drive Size | 6.35mm | |
| Product Type | Handle | |
| Drive Type | Square | |
| Sub Type | Sliding Handle | |
| Overall Length | 115mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Drive Size 6.35mm | ||
Product Type Handle | ||
Drive Type Square | ||
Sub Type Sliding Handle | ||
Overall Length 115mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM explosion proof sliding handle comes with bright polished chrome finish.
Bright Polished chrome finish
Premium quality product
Related links
- SAM 3/8 in Square Sliding Handle Handle, 200mm Overall
- Facom R.120A 1/4 in Square Sliding T-Handle Socket, 115mm Overall
- Facom R.180HX 1/4 in Ratchet with Tube Handle, 115mm Overall
- Facom R.180PB 1/4 in Ratchet with Tube Handle, 115mm Overall
- SAM M-120 1 in Square Sliding T-Handle Handle, 508mm Overall
- HAZET 863P 1/4 in Socket Wrench with Ergonomic Handle, 115mm Overall
- Facom 1/4 in Socket Accessory Socket Accessory, 115mm Overall
- Facom K.120SR 19.05 mm Square Sliding T-Handle Socket T-Handle, 400mm Overall
