SAM NC.210 19.05 mm Square Impact Extension Extension, 175mm Overall
- RS Stock No.:
- 221-6309
- Mfr. Part No.:
- NC-210
- Manufacturer:
- SAM
Subtotal (1 unit)*
€59.95
(exc. VAT)
€73.74
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.95 |
*price indicative
- RS Stock No.:
- 221-6309
- Mfr. Part No.:
- NC-210
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Drive Size | 19.05mm | |
| Product Type | Extension | |
| Drive Type | Square | |
| Sub Type | Impact Extension | |
| Overall Length | 175mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Drive Size 19.05mm | ||
Product Type Extension | ||
Drive Type Square | ||
Sub Type Impact Extension | ||
Overall Length 175mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM "impact" sockets and accessories are designed to withstand the forces transmitted by impact machines (screwdrivers, electric or pneumatic impact wrenches) used in industry or the automobile. Locking by pin and snap ring.
Very high resistance to wear
Related links
- SAM NC.240 19.05 mm Square Impact Gimbal Extension, 90mm Overall
- SAM NC.208 19.05 mm Square Shock Extension Extension, 100mm Overall
- SAM NC.215 19.05 mm Square Large Shock Extensions Extension, 250mm Overall
- SAM NC.232 19.05→1 in Square Impact Enhancer Extension, 60mm Overall
- SAM 19.05 mm Square Extension Extension, 200mm Overall
- SAM NJ.240 9.53 mm Square Impact Gimbal Extension, 90mm Overall
- Teng Tools 940022-C 3/4 in Extension Bar Extension, 175mm Overall
- Bahco 19.05 mm Square Extension Socket, 100mm Overall
