SAM 19.05 mm Square Extension Extension, 200mm Overall
- RS Stock No.:
- 221-5747
- Mfr. Part No.:
- C-210
- Manufacturer:
- SAM
Subtotal (1 unit)*
€31.94
(exc. VAT)
€39.29
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.94 |
*price indicative
- RS Stock No.:
- 221-5747
- Mfr. Part No.:
- C-210
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Drive Size | 19.05mm | |
| Product Type | Extension | |
| Drive Type | Square | |
| Sub Type | Extension | |
| Overall Length | 200mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Drive Size 19.05mm | ||
Product Type Extension | ||
Drive Type Square | ||
Sub Type Extension | ||
Overall Length 200mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM OUTILLAGE Spanner or extensions comes with 100mm length and 33mm depth.
Polished chrome plated presentation
Related links
- Facom S.212SR 12.7 mm Square Extension Bar Socket Extension, 200mm Overall
- Bahco 19.05 mm Square Extension Socket, 200mm Overall
- Bahco NS234-24-200 3/4 in Square Non-Sparking Drive Extension Extension, 200mm Overall
- Facom M.210A 1 in Square Drive Extension Extension, 200mm Overall
- Facom K.210SR 19.05 mm Square Drive Extension Socket Extension, 200mm Overall
- Bahco 9560AB 1 in Square Square Drive Extension Bar Extension, 200mm Overall
- SAM NS.210 75 mm Square Extension Extension, 75mm Overall
- SAM S.201 12.7 mm Square Extension Extension, 125mm Overall
