SAM 3/4→1/2 in, 55mm Overall
- RS Stock No.:
- 221-6312
- Mfr. Part No.:
- NC-230
- Manufacturer:
- SAM
Subtotal (1 unit)*
€59.89
(exc. VAT)
€73.66
(inc. VAT)
In Stock
- Plus 73 unit(s) shipping from 09 November 2026
- Plus 29 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.89 |
*price indicative
- RS Stock No.:
- 221-6312
- Mfr. Part No.:
- NC-230
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Drive Size | 3/4→1/2in | |
| Product Type | Socket Adapter | |
| Overall Length | 55mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Drive Size 3/4→1/2in | ||
Product Type Socket Adapter | ||
Overall Length 55mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM impact reducer is 3/4 "female square, 1/2" male square.
Burnished Presentation
Related links
- SAM 3/4 in Drive 1/2 in 12 Point Bi-Hexagon, 38mm Overall Length
- SAM 3/4 in Drive 1-3/4 in 12 Point Bi-Hexagon, 65mm Overall Length
- SAM 3/8 in Drive Impact Socket, 27mm length
- SAM 3/8 in 1/2 in Drive Impact Socket, 38mm length
- BETA 3/4 in Drive 1 in 6 Point Square, 55mm Overall Length
- SAM 3/4 in 3/4 in Drive Impact Socket, 51mm length
- SAM 3/4 in Square Adapter Adapter, 63mm Overall
- SAM 3/4 in Square Adapter Socket, 10mm Overall
