SAM 3/4 in Square Adapter Adapter, 63mm Overall
- RS Stock No.:
- 666-873
- Mfr. Part No.:
- C-232
- Manufacturer:
- SAM
Subtotal (1 unit)*
€29.95
(exc. VAT)
€36.84
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.95 |
*price indicative
- RS Stock No.:
- 666-873
- Mfr. Part No.:
- C-232
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Drive Size | 3/4in | |
| Product Type | Adapter | |
| Drive Type | Square | |
| Sub Type | Adapter | |
| Overall Length | 63mm | |
| Finish | Polished Chrome | |
| Standards/Approvals | NF ISO 1174-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Drive Size 3/4in | ||
Product Type Adapter | ||
Drive Type Square | ||
Sub Type Adapter | ||
Overall Length 63mm | ||
Finish Polished Chrome | ||
Standards/Approvals NF ISO 1174-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM 3/4 inch adapter is expertly designed for the seamless integration of larger 1 inch sockets. This robust adapter features a female square of 3/4 inch and a male square of 1 inch, making it an essential tool for professionals requiring versatility in their toolkit. Finished with polished chrome for an attractive appearance and added protection against wear, this adapter meets the stringent NF ISO 1174-1 standards. With its robust construction, it provides reliability and ease of use in demanding environments, ensuring that you can tackle any job with confidence and precision.
Female square 3/4 inch accommodates larger 1 inch sockets seamlessly
Polished chrome finish enhances durability and aesthetics
Constructed to meet NF ISO 1174 1 standards for quality assurance
Lightweight design at only 290g for easy handling during tasks
Compact dimensions (L: 63mm D: 38mm) ensure compatibility with various tools
Comes with a comprehensive guarantee offering peace of mind on tool performance
Related links
- SAM 3/8 in Square Adapter Adapter, 77mm Overall
- Bahco 3/4 in Square Adapter Socket, 63mm Overall
- SAM 3/4 in Square Adapter Socket, 10mm Overall
- SAM 3/4 in Square Hexagon Socket Socket, 65mm Overall
- SAM J.232 3/8→1/2 in Square Adapter Socket, 33mm Overall
- SAM 3/8 in Drive 13 mm 6 Point Square VDE/1000V Approved, 63mm Overall Length
- SAM 3/8 in Drive 21 mm 6 Point Square VDE/1000V Approved, 63mm Overall Length
- SAM 3/8 in Drive 18 mm 6 Point Square VDE/1000V Approved, 63mm Overall Length
