SAM NS.217 250 mm Square Extension Extension, 250mm Overall
- RS Stock No.:
- 221-2351
- Mfr. Part No.:
- NS-217
- Manufacturer:
- SAM
Subtotal (1 unit)*
€34.94
(exc. VAT)
€42.98
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.94 |
*price indicative
- RS Stock No.:
- 221-2351
- Mfr. Part No.:
- NS-217
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Drive Size | 250mm | |
| Product Type | Extension | |
| Drive Type | Square | |
| Sub Type | Extension | |
| Overall Length | 250mm | |
| Finish | Blackened | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Drive Size 250mm | ||
Product Type Extension | ||
Drive Type Square | ||
Sub Type Extension | ||
Overall Length 250mm | ||
Finish Blackened | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM sockets thunk to resist the effort transmitted by the impact machines like screw gun, nut setter with electric or pneumatic hand. These kind of sockets have major application in industrial sectors and automotive sectors.
Burnished presentation
Premium quality product
Locking by pin and snap ring
Very high resistance to wear
Related links
- SAM S.215 12.7 mm Square Extension Extension, 250mm Overall
- Expert by Facom 1/2 in Square Extension Extension, 250mm Overall
- Bahco NS234-32-250 1 in Square Non-Sparking Drive Extension Extension, 250mm Overall
- SAM NS.215 125 mm Square Extension Extension, 125mm Overall
- Teng Tools 1/2 Square Extension Bar Extension, 250mm Overall
- SAM NS.210 75 mm Square Extension Extension, 75mm Overall
- Facom NS.219A 12.7 mm Square Drive Extension Extension, 250mm Overall
- Bahco NS234-16-250 1/2 in Square Non-Sparking Drive Extension Extension, 250mm Overall
