SAM ZS.215 12.7 mm Square Extension Cord Extension, 250mm Overall
- RS Stock No.:
- 221-2794
- Mfr. Part No.:
- ZS-215
- Manufacturer:
- SAM
Subtotal (1 unit)*
€47.95
(exc. VAT)
€58.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.95 |
*price indicative
- RS Stock No.:
- 221-2794
- Mfr. Part No.:
- ZS-215
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Extension | |
| Drive Size | 12.7mm | |
| Sub Type | Extension Cord | |
| Drive Type | Square | |
| Overall Length | 250mm | |
| Finish | Insulated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Extension | ||
Drive Size 12.7mm | ||
Sub Type Extension Cord | ||
Drive Type Square | ||
Overall Length 250mm | ||
Finish Insulated | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM 1/2 inch insulated extension cord used to access hard-to-reach places. It has total length of 250 mm.
Weight 435 g
Related links
- SAM ZJ.215 9.53 mm Square Extension Cord Extension, 250mm Overall
- SAM ZS.210 12.7 mm Square Extension Cord Extension, 125mm Overall
- SAM S.215 12.7 mm Square Extension Extension, 250mm Overall
- SAM ZJ.210 9.53 mm Square Extension Cord Extension, 130mm Overall
- SAM NC.215 19.05 mm Square Large Shock Extensions Extension, 250mm Overall
- SAM NS.217 250 mm Square Extension Extension, 250mm Overall
- Bahco 12.7 mm Square Extension Socket, 250mm Overall
- SAM 1/2 in Extension Cord Extension Connector, 585mm Overall
