Facom R.217RC 1/4 in Square Locking Extension Bar Extension, 250mm Overall

Subtotal (1 unit)*

€38.20

(exc. VAT)

€46.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€38.20

*price indicative

RS Stock No.:
268-6846
Mfr. Part No.:
R.217RC
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Extension

Drive Size

1/4in

Drive Type

Square

Sub Type

Locking Extension Bar

Overall Length

250mm

Finish

Chrome

Material

Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The Facom 1/4 drive locking extension with bright chrome finish.

Bright chrome finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy