Facom NG.210A 38.1 mm Square Drive Extension Socket, 250mm Overall

Subtotal (1 unit)*

€331.99

(exc. VAT)

€408.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€331.99

*price indicative

RS Stock No.:
235-9394
Mfr. Part No.:
NG.210A
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Socket

Drive Size

38.1mm

Drive Type

Square

Sub Type

Drive Extension

Overall Length

250mm

Finish

Black Oxide

Material

Steel

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
CN
The Facom 1 1/2 inch drive impact extensions for your safety, use impact extensions and accessories with the appropriate rings and pins.

1 1/2 inch drive impact extensions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy