Facom NS.219A 12.7 mm Square Drive Extension Extension, 250mm Overall
- RS Stock No.:
- 236-0677
- Mfr. Part No.:
- NS.219A
- Manufacturer:
- Facom
Subtotal (1 unit)*
€115.43
(exc. VAT)
€141.98
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €115.43 |
*price indicative
- RS Stock No.:
- 236-0677
- Mfr. Part No.:
- NS.219A
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Drive Size | 12.7mm | |
| Product Type | Extension | |
| Drive Type | Square | |
| Sub Type | Drive Extension | |
| Overall Length | 250mm | |
| Finish | Phosphate | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Drive Size 12.7mm | ||
Product Type Extension | ||
Drive Type Square | ||
Sub Type Drive Extension | ||
Overall Length 250mm | ||
Finish Phosphate | ||
Material Steel | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 1/2 inch drive impact extensions which is used for your safety, use impact extensions and accessories with the appropriate rings and pins.
Professional quality
delivers quality, strength and performance
Related links
- Bahco NS234-32-250 1 in Square Non-Sparking Drive Extension Extension, 250mm Overall
- Bahco NS234-16-250 1/2 in Square Non-Sparking Drive Extension Extension, 250mm Overall
- Facom NS.210A 12.7 mm Square Drive Extension Extension, 75mm Overall
- Facom NS.215A 12.7 mm Square Drive Extension Extension, 125mm Overall
- SAM S.215 12.7 mm Square Extension Extension, 250mm Overall
- SAM NS.217 250 mm Square Extension Extension, 250mm Overall
- Facom J.215 3/8 in Square Drive Extension Socket Extension, 250mm Overall
- Expert by Facom 1/2 in Square Extension Extension, 250mm Overall
