Facom J.161RN 3/8 in Square Ratchet Repair Kit Ratchet Renewal Kit, 200mm Overall

Subtotal (1 unit)*

€19.11

(exc. VAT)

€23.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 16 November 2026
  • Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€19.11

*price indicative

RS Stock No.:
235-9666
Mfr. Part No.:
J.161RN
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Drive Size

3/8in

Product Type

Ratchet Renewal Kit

Drive Type

Square

Sub Type

Ratchet Repair Kit

Overall Length

200mm

Finish

Chrome

Material

Steel

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
FR
The Facom makes this ratchet repair kit.

For 212.E25 bit only

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy