Facom K.125A 19.05 mm Square Extension Bar Socket Ratchet, 425mm Overall
- RS Stock No.:
- 235-9818
- Mfr. Part No.:
- K.125A
- Manufacturer:
- Facom
Subtotal (1 unit)*
€34.43
(exc. VAT)
€42.35
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.43 |
*price indicative
- RS Stock No.:
- 235-9818
- Mfr. Part No.:
- K.125A
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Drive Size | 19.05mm | |
| Product Type | Socket Ratchet | |
| Drive Type | Square | |
| Sub Type | Extension Bar | |
| Overall Length | 425mm | |
| Finish | Satin Chrome | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Drive Size 19.05mm | ||
Product Type Socket Ratchet | ||
Drive Type Square | ||
Sub Type Extension Bar | ||
Overall Length 425mm | ||
Finish Satin Chrome | ||
Material Steel | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom bar for 3/4 inch ratchet which is use as extension handles on ratchet K.151B, as well as on handles K.140A and K.200E.
Finish: satin chrome
Related links
- Facom K.126A 19.05 mm Square Extension Bar Socket Ratchet, 500mm Overall
- Facom S.212SR 12.7 mm Square Extension Bar Socket Extension, 200mm Overall
- Facom S.208SR 12.7 mm Square Extension Bar Socket Extension, 100mm Overall
- Facom S.215AVSE 12.7 mm Square Extension Bar Socket Extension, 265mm Overall
- Facom S.210AVSE 1/2→12.7 mm Square Extension Bar Socket Extension, 145mm Overall
- Facom K.214A 3/4 in Square Extension Bar Extension, 860mm Overall
- Bahco 19.05 mm Square Extension Socket, 100mm Overall
- STAHLWILLE 559 19.05 mm Square Extension Socket, 400mm Overall
