STAHLWILLE 559 19.05 mm Square Extension Socket, 400mm Overall
- RS Stock No.:
- 778-2289
- Mfr. Part No.:
- 15010002
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€100.66
(exc. VAT)
€123.81
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €100.66 |
*price indicative
- RS Stock No.:
- 778-2289
- Mfr. Part No.:
- 15010002
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Socket | |
| Drive Size | 19.05mm | |
| Sub Type | Extension | |
| Drive Type | Square | |
| Overall Length | 400mm | |
| Finish | Chrome | |
| Material | Chrome Steel | |
| Standards/Approvals | DIN 7422, ISO 1174-1, DIN 3124/ISO 2725-1, SAE AS 954-E (test loads), ASME B 107.1, DIN 3123/ISO 3316, ASME B 107.5 M, DIN 3120 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Socket | ||
Drive Size 19.05mm | ||
Sub Type Extension | ||
Drive Type Square | ||
Overall Length 400mm | ||
Finish Chrome | ||
Material Chrome Steel | ||
Standards/Approvals DIN 7422, ISO 1174-1, DIN 3124/ISO 2725-1, SAE AS 954-E (test loads), ASME B 107.1, DIN 3123/ISO 3316, ASME B 107.5 M, DIN 3120 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Extension Bar, 3/4 inch Drive size, 400mm Overall Length - 15010002
This socket is a high-performance extension tool designed for both professional and automotive applications. Measuring 400mm in length, it features a robust chrome plated finish, enhancing durability and resistance to corrosion. The external and internal square drive sizes are both 3/4 inch, making it compatible with various heavy-duty mechanical tasks. Constructed from chrome alloy steel, this extension bar ensures maximum torque transmission while maintaining structural integrity during use.
Features & Benefits
• Chrome plated finish for enhanced corrosion resistance
• 3/4 inch square drive for compatibility with heavy-duty sockets
• 400mm length provides extended reach for difficult areas
• Designed to meet DIN 3123 / ISO 3316 standards
Applications
• Ideal for automotive maintenance and repairs
• Suitable for use in mechanical and electrical industries
• Enables easier access to hard-to-reach fasteners
• Used with other mechanic tools and socket adaptors
What is the weight of this unit?
It weighs 1255g, which makes it manageable for extended use without fatigue.
What material construction contributes to its durability?
This unit is made from chrome alloy steel, ensuring high strength and durability against wear and tear.
How does the length of 400mm benefit users?
The 400mm extension bar allows for increased leverage and access to confined spaces that standard socket tools cannot reach.
Related links
- Bahco 19.05 mm Square Extension Socket, 100mm Overall
- Bahco 19.05 mm Square Extension Socket, 200mm Overall
- SAM 19.05 mm Square Extension Extension, 200mm Overall
- Facom K.126A 19.05 mm Square Extension Bar Socket Ratchet, 500mm Overall
- Facom K.125A 19.05 mm Square Extension Bar Socket Ratchet, 425mm Overall
- STAHLWILLE 559 3/4 in Square Extension Socket, 200mm Overall
- SAM NC.240 19.05 mm Square Impact Gimbal Extension, 90mm Overall
- Facom K.120SR 19.05 mm Square Sliding T-Handle Socket T-Handle, 400mm Overall
