Facom NS.215A 12.7 mm Square Drive Extension Extension, 125mm Overall

Subtotal (1 unit)*

€37.47

(exc. VAT)

€46.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€37.47

*price indicative

RS Stock No.:
236-0676
Mfr. Part No.:
NS.215A
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Extension

Drive Size

12.7mm

Drive Type

Square

Sub Type

Drive Extension

Overall Length

125mm

Finish

Phosphate

Material

Steel

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
CN
The Facom 1/2 inch drive impact extensions which is used for your safety, use impact extensions and accessories with the appropriate rings and pins.

Professional quality

delivers quality, strength and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy