ITL Insulated Tools Ltd 1/4 in Square Extension Bar Extension, 166mm Overall
- RS Stock No.:
- 248-4182
- Mfr. Part No.:
- 01778
- Manufacturer:
- ITL Insulated Tools Ltd
Subtotal (1 unit)*
€24.68
(exc. VAT)
€30.36
(inc. VAT)
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.68 |
*price indicative
- RS Stock No.:
- 248-4182
- Mfr. Part No.:
- 01778
- Manufacturer:
- ITL Insulated Tools Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITL Insulated Tools Ltd | |
| Drive Size | 1/4in | |
| Product Type | Extension | |
| Sub Type | Extension Bar | |
| Drive Type | Square | |
| Overall Length | 166mm | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ITL Insulated Tools Ltd | ||
Drive Size 1/4in | ||
Product Type Extension | ||
Sub Type Extension Bar | ||
Drive Type Square | ||
Overall Length 166mm | ||
Material Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The ITL Insulated Tools Ltd Extension Bar with a drive size of 0.25 inch
Chrome Vanadium finished
Fully insulated, exceeding international standards.
Lifetime guarantee on tool and insulation.
Made using a unique injection moulded process.
Related links
- ITL Insulated Tools Ltd 3/8 in Square Extension Bar Extension, 141mm Overall
- ITL Insulated Tools Ltd 1/4 in Square Extension Bar Extension, 269mm Overall
- ITL Insulated Tools Ltd 1/4 in Square Extension Bar Extension, 66mm Overall
- ITL Insulated Tools Ltd 3/8 in Square Extension Bar Extension, 91mm Overall
- ITL Insulated Tools Ltd 3/8 in Square Extension Bar Extension, 268mm Overall
- Teng Tools 3/8 in Extension Bar Extension, 166mm Overall
- Teng Tools 1/2 Square Extension Bar Extension, 75mm Overall
- Teng Tools 1 Square Extension Bar Extension, 400mm Overall
