Expert by Facom 1/2 in Square Extension Extension, 130mm Overall
- RS Stock No.:
- 255-2779
- Mfr. Part No.:
- E117260
- Manufacturer:
- Expert by Facom
Subtotal (1 unit)*
€7.74
(exc. VAT)
€9.52
(inc. VAT)
Being discontinued
- Final 31 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €7.74 |
*price indicative
- RS Stock No.:
- 255-2779
- Mfr. Part No.:
- E117260
- Manufacturer:
- Expert by Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Expert by Facom | |
| Product Type | Extension | |
| Drive Size | 1/2in | |
| Sub Type | Extension | |
| Drive Type | Square | |
| Overall Length | 130mm | |
| Finish | Chrome | |
| Material | Vanadium Steel | |
| Standards/Approvals | DIN ISO | |
| Select all | ||
|---|---|---|
Brand Expert by Facom | ||
Product Type Extension | ||
Drive Size 1/2in | ||
Sub Type Extension | ||
Drive Type Square | ||
Overall Length 130mm | ||
Finish Chrome | ||
Material Vanadium Steel | ||
Standards/Approvals DIN ISO | ||
- COO (Country of Origin):
- TW
The Expert by Facom 1/2 extension is made by chrome vanadium steel. It has high chrome finish.
0.22 kg weight For manual use
Related links
- Expert by Facom 1/2 in Square Extension Extension, 250mm Overall
- Facom S.210RC 1/2 in Square Drive Locking Extension Socket Extension, 130mm Overall
- SAM ZJ.210 9.53 mm Square Extension Cord Extension, 130mm Overall
- Facom 1/2 in Square Extension Bar Extension, 130mm Overall
- Facom S.210S 1/2 in Square Wobble Extension Bar Extension, 130mm Overall
- SAM 1/4 in Extension Extension, 130mm Overall
- Expert by Facom Combination Spanner 9 mm, 130mm Overall
- Facom S.210 1/2 in Square Extension Bar Socket, 130mm Overall