Facom S.210RC 1/2 in Square Drive Locking Extension Socket Extension, 130mm Overall
- RS Stock No.:
- 235-0519
- Mfr. Part No.:
- S.210RC
- Manufacturer:
- Facom
Subtotal (1 unit)*
€34.74
(exc. VAT)
€42.73
(inc. VAT)
Temporarily out of stock
- 14 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.74 |
*price indicative
- RS Stock No.:
- 235-0519
- Mfr. Part No.:
- S.210RC
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Drive Size | 1/2in | |
| Product Type | Socket Extension | |
| Drive Type | Square | |
| Sub Type | Drive Locking Extension | |
| Overall Length | 130mm | |
| Finish | Chrome | |
| Material | Steel | |
| Standards/Approvals | ISO 3316, ASME B107.10, NF ISO 3316, DIN 3123 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Drive Size 1/2in | ||
Product Type Socket Extension | ||
Drive Type Square | ||
Sub Type Drive Locking Extension | ||
Overall Length 130mm | ||
Finish Chrome | ||
Material Steel | ||
Standards/Approvals ISO 3316, ASME B107.10, NF ISO 3316, DIN 3123 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom S.RC series locking extension has a drive size of 1/2 inch. It has positive locking for use with sockets with internal ball notch. It hasbright chrome with phosphate-hardened ring finish.
Total safety as lock system prevents socket loss
Safety and instant release, by retracting knurled ring, for total user confidence
Related links
- Facom S.217RC 1/2 in Square Drive Locking Extension Socket Extension, 500mm Overall
- Facom S.215RC 1/2 in Square Drive Locking Extension Socket, 250mm Overall
- Facom 1/2 in Square Extension Bar Extension, 130mm Overall
- Expert by Facom 1/2 in Square Extension Extension, 130mm Overall
- Facom S.210S 1/2 in Square Wobble Extension Bar Extension, 130mm Overall
- Facom R.210RC 1/4 in Square Locking Extension Bar Extension, 100mm Overall
- SAM ZJ.210 9.53 mm Square Extension Cord Extension, 130mm Overall
- Facom J.455RCK 3/8 in Square Locking Extension Bar Socket Extension, 455mm Overall
