Facom 1/2 in Square Extension Bar Extension, 130mm Overall
- RS Stock No.:
- 712-167
- Mfr. Part No.:
- S.210ST
- Manufacturer:
- Facom
Subtotal (1 unit)*
€12.76
(exc. VAT)
€15.69
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.76 |
*price indicative
- RS Stock No.:
- 712-167
- Mfr. Part No.:
- S.210ST
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Extension | |
| Drive Size | 1/2in | |
| Drive Type | Square | |
| Sub Type | Extension Bar | |
| Overall Length | 130mm | |
| Finish | Chrome | |
| Material | Chrome Plated | |
| Standards/Approvals | NF ISO 3316 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Extension | ||
Drive Size 1/2in | ||
Drive Type Square | ||
Sub Type Extension Bar | ||
Overall Length 130mm | ||
Finish Chrome | ||
Material Chrome Plated | ||
Standards/Approvals NF ISO 3316 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom 1/2 inch angle extensions feature a spherical male drive square that allows for an 8° angular deflection, enabling better access in tight spaces. These extensions are compatible with 1/2 inch square drive sockets, Series 2 bits (5/16 inch - 7.94 mm) with the S236 bit holder, and Series 3 bits (1/2 inch - 12.7 mm) using the S237 bit holder, offering versatility for various applications.
Makes maneuvering easier in difficult access
Bright chrome finish
DIN 3123 standard
Related links
- Facom S.210S 1/2 in Square Wobble Extension Bar Extension, 130mm Overall
- Facom 1/2 in Square Extension Bar Extension, 250mm Overall
- Expert by Facom 1/2 in Square Extension Extension, 130mm Overall
- Facom S.210 1/2 in Square Extension Bar Socket, 130mm Overall
- Facom S.217 1/2 in Square Extension Bar Socket T-Handle, 500mm Overall
- Facom S.210RC 1/2 in Square Drive Locking Extension Socket Extension, 130mm Overall
- Facom S.215S 1/2 in Square Wobble Extension Bar Extension, 250mm Overall
- Facom S.210ST 1/2 in Square Cylindrical, 130mm Overall
