SAM J-215 17.5 mm Square Straight, 250mm Overall
- RS Stock No.:
- 262-6007
- Mfr. Part No.:
- J-215
- Manufacturer:
- SAM
Subtotal (1 unit)*
€15.90
(exc. VAT)
€19.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.90 |
*price indicative
- RS Stock No.:
- 262-6007
- Mfr. Part No.:
- J-215
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Drive Size | 17.5mm | |
| Product Type | Socket Extension | |
| Shank Type | Straight | |
| Drive Type | Square | |
| Overall Length | 250mm | |
| Model Number | J-215 | |
| Finish | Chrome Polished | |
| Standards/Approvals | DIN 3123, NF ISO 1174-1, NF ISO 3316 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Drive Size 17.5mm | ||
Product Type Socket Extension | ||
Shank Type Straight | ||
Drive Type Square | ||
Overall Length 250mm | ||
Model Number J-215 | ||
Finish Chrome Polished | ||
Standards/Approvals DIN 3123, NF ISO 1174-1, NF ISO 3316 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Vallorbe straight extension has size 3/8 inch.
Length is 250 mm
Related links
- Facom J.215 3/8 in Square Drive Extension Socket Extension, 250mm Overall
- Bahco Locking Plier Straight, 250mm Overall
- CK 5-Piece Wrench Straight, 250mm Overall
- CK 6-Piece Wrench Curved 250mm Overall
- Knipex 40 14 1-Piece Locking Plier Straight, 250mm Overall
- Irwin VISE-GRIP 10R 1-Piece Locking Plier Straight, 250mm Overall
- SAM S.215 12.7 mm Square Extension Extension, 250mm Overall
- SAM NC.215 19.05 mm Square Large Shock Extensions Extension, 250mm Overall
