CK 5-Piece Wrench Straight, 250mm Overall
- RS Stock No.:
- 796-164
- Mfr. Part No.:
- T3641
- Manufacturer:
- CK
Subtotal (1 unit)*
€41.52
(exc. VAT)
€51.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.52 |
*price indicative
- RS Stock No.:
- 796-164
- Mfr. Part No.:
- T3641
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Wrench | |
| Number of Pieces | 5 | |
| Overall Length | 250mm | |
| Material | Steel | |
| Jaw Opening | 40mm | |
| Finish | Epoxy | |
| Jaw Style | Straight | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Wrench | ||
Number of Pieces 5 | ||
Overall Length 250mm | ||
Material Steel | ||
Jaw Opening 40mm | ||
Finish Epoxy | ||
Jaw Style Straight | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK Self grip wrench is a versatile tool designed for gripping and turning objects securely, ensuring ease of use during various tasks.
Forged chrome vanadium jaws provide strength and durability
Flat jaws are engineered for gripping flat profiles effectively
Epoxy coating offers robust corrosion protection
Quick release lever enables fast and efficient operation
Capacity of 40 mm allows for versatile applications
Length of 250 mm provides optimal reach for various jobs
Related links
- CK 5-Piece Wrench Concave, 250mm Overall
- CK 6-Piece Wrench Curved 250mm Overall
- Irwin VISE-GRIP 10R 1-Piece Locking Plier Straight, 250mm Overall
- Knipex 40 14 1-Piece Locking Plier Straight, 250mm Overall
- Facom 181B.25CPEPB 1-Piece Plier Straight, 250mm Overall
- Bahco Locking Plier Straight, 250mm Overall
- SAM J-215 17.5 mm Square Straight, 250mm Overall
- Facom MOD.PR4 2-Piece Water Pump Plier Straight 7.5mm Jaw ESD Safe
