Omron Clip Socket, 61mm Overall
- RS Stock No.:
- 266-0040
- Mfr. Part No.:
- P2CM-ESS
- Manufacturer:
- Omron
Subtotal (1 unit)*
€3.44
(exc. VAT)
€4.23
(inc. VAT)
In Stock
- Plus 208 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.44 |
*price indicative
- RS Stock No.:
- 266-0040
- Mfr. Part No.:
- P2CM-ESS
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Socket | |
| Sub Type | Clip | |
| Overall Length | 61mm | |
| Standards/Approvals | UL508 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Socket | ||
Sub Type Clip | ||
Overall Length 61mm | ||
Standards/Approvals UL508 | ||
- COO (Country of Origin):
- HU
P2RF- ESS Series
Omron P2RF-ESS series rise-up terminal sockets.
Double wiring available on all the terminals
Release lever enables easy replacement
Finger-protection: IP20
UL/CSA/TUV/Lloyd's certification
RoHS certified
Operating temperature: -25º to +70º
Socket accessories also available
Related links
- Omron P2RF 8 Way 250V ac DIN Rail Relay Socket, for use with G2R Relay
- Omron P2RF 5 Way 250V ac DIN Rail Relay Socket, for use with G2R Relay
- SAM 12.7 mm Square Clip Socket Joint, 62mm Overall
- SAM NS.240 12.7 mm Square Clip Socket Joint, 62mm Overall
- Omron P2RF@@S Clip for use with P2RF-S
- BETA 61mm Overall
- DeWALT Cobalt High Speed Steel 13 mm, 61mm Overall
- DeWALT High Speed Steel 2 3 mm, 61mm Overall
