DeWALT High Speed Steel 2 3 mm, 61mm Overall
- RS Stock No.:
- 424-3958
- Mfr. Part No.:
- DT5038-QZ
- Manufacturer:
- DeWALT
Subtotal (1 pack of 2 units)*
€5.50
(exc. VAT)
€6.76
(inc. VAT)
In Stock
- Plus 36 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €5.50 | €2.75 |
*price indicative
- RS Stock No.:
- 424-3958
- Mfr. Part No.:
- DT5038-QZ
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Overall Length | 61mm | |
| Number of Pieces | 2 | |
| Drill Point Diameter | 3mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Overall Length 61mm | ||
Number of Pieces 2 | ||
Drill Point Diameter 3mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
DeWALT Extreme 2™ Metal Drill Bits
Up to 4X faster than conventional HSS Drills
Cleaner, more accurate, burr-free holes due to recessed cutting wings
Unique metal tip starts cutting on contact eliminating walking (3.2mm and above)
3 flat shank (5.0mm and above)
12.0mm and above have a reduced shank (11.4mm dia)
Suitable for Steel, Alloys, Thin Materials, Wood & Plastics
Drill Bits & HSS/Masonry Sets
Metalworking drills.
Related links
- DeWALT Cobalt High Speed Steel 13 mm, 61mm Overall
- RS PRO High Speed Steel Cobalt 61mm Overall, 3 mm Shank Drill Bit
- RS PRO High Speed Steel-E 61mm Overall, 3 mm Shank Drill Bit
- SAM High Speed Steel 61mm Overall, 3 mm Shank Drill Bit
- Tivoly High Speed Steel 61mm Overall Drill Bit
- DeWALT HSS 61mm Overall Drill Bit
- RS PRO High Speed Steel 61mm Overall, 3 mm Shank Drill Bit
- RS PRO Cobalt High Speed Steel 61mm Overall, 3 mm Shank Drill Bit
