Wera 9904 Socket Adapter Socket Ratchet, 50mm Overall
- RS Stock No.:
- 266-6827
- Mfr. Part No.:
- 05547628001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€32.11
(exc. VAT)
€39.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €32.11 |
*price indicative
- RS Stock No.:
- 266-6827
- Mfr. Part No.:
- 05547628001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Socket Ratchet | |
| Sub Type | Socket Adapter | |
| Overall Length | 50mm | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Socket Ratchet | ||
Sub Type Socket Adapter | ||
Overall Length 50mm | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
9904 B 2 Ratchet repair kit for Click-Torque B 2 torque wrenches
The Wera B 2 ratchet repair kit consisting of Spring, steel ball, reversing lever, blocking device/ratchet blade, screw, inner part ratchet 3/8", ratchet cover, 2 screws for ratchet body.
Ratchet cover
2 screws for ratchet body
Related links
- Wera 9906 Socket Adapter, 50mm Overall
- Wera 9907 Socket Adapter, 50mm Overall
- Wera 9908 Socket Adapter, 50mm Overall
- Wera 1/2 in Square Adapter, 50mm Overall
- Wera 784 B 3/8 in Hex Adapter, 50mm Overall
- Wera 1/4 in Square Adapter, 50mm Overall
- Wera 3/8 in Square Adapter, 50mm Overall
- Wera 784 C 1/2 in Hex Adapter, 50mm Overall
