STAHLWILLE 4018754127023 3/8 in Square, 65mm Overall
- RS Stock No.:
- 270-1976
- Mfr. Part No.:
- 02420042
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€35.49
(exc. VAT)
€43.65
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.49 |
*price indicative
- RS Stock No.:
- 270-1976
- Mfr. Part No.:
- 02420042
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Drive Size | 3/8 in | |
| Product Type | Socket | |
| Drive Type | Square | |
| Overall Length | 65mm | |
| Model Number | 4018754127023 | |
| Finish | Chrome | |
| Material | Steel | |
| Shank Size | 19.4mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Drive Size 3/8 in | ||
Product Type Socket | ||
Drive Type Square | ||
Overall Length 65mm | ||
Model Number 4018754127023 | ||
Finish Chrome | ||
Material Steel | ||
Shank Size 19.4mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The STAHLWILLE socket is made of high performance steel material with bi hexagon AS drive output profile. That has valued worldwide for their excellent quality and it is long in size.
Chrome plated material
Related links
- STAHLWILLE 4018754004379 3/8 in Square, 65 mm Overall
- SAM 3/4 in Square Hexagon Socket, 65 mm Overall
- STAHLWILLE 3/8 in Square Adapter, 28 mm Overall
- STAHLWILLE 3/8 in Square Extension, 160 mm Overall
- STAHLWILLE 3/8 in Square Extension, 76 mm Overall
- STAHLWILLE 3/8 in Square Joint, 46 mm Overall
- STAHLWILLE 3/8 in Square Adapter, 31 mm Overall
- STAHLWILLE 4018754109173 3/8 in Square, 54 mm Overall
