SAM M-120 1 in Square Sliding T-Handle Handle, 508mm Overall
- RS Stock No.:
- 270-9688
- Mfr. Part No.:
- M-120
- Manufacturer:
- SAM
Subtotal (1 unit)*
€109.90
(exc. VAT)
€135.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €109.90 |
*price indicative
- RS Stock No.:
- 270-9688
- Mfr. Part No.:
- M-120
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Handle | |
| Drive Size | 1in | |
| Sub Type | Sliding T-Handle | |
| Drive Type | Square | |
| Overall Length | 508mm | |
| Finish | Chrome | |
| Standards/Approvals | DIN 3122, NF ISO 3315, NF ISO 1174-1, DIN 3120 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Handle | ||
Drive Size 1in | ||
Sub Type Sliding T-Handle | ||
Drive Type Square | ||
Overall Length 508mm | ||
Finish Chrome | ||
Standards/Approvals DIN 3122, NF ISO 3315, NF ISO 1174-1, DIN 3120 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The SAM sliding handle has chrome polish.
Braking of the head on the stem
Related links
- Facom M.120A 1 in Square Sliding T-Handle Socket T-Handle, 500mm Overall
- CK 1/2 in Square Sliding T-Handle Handle, 250mm Overall
- Facom K.120B 3/4 in Square Sliding T-Handle Socket T-Bar, 425mm Overall
- Facom M.120SR 1 in Square Sliding T-Handle Socket T-Handle, 400mm Overall
- Bahco NS238-32-300 1 in Square Non-Sparking Drive Sliding T-Handle Socket T-Handle, 300mm Overall
- Facom S.120SR 1 in Square Sliding T-Handle Socket T-Handle, 400mm Overall
- SAM S-120 1/2 in Round Sliding T-Handle Handle, 250mm Overall
- Facom K.120SR 19.05 mm Square Sliding T-Handle Socket T-Handle, 400mm Overall
