SAM S-120 1/2 in Round Sliding T-Handle Handle, 250mm Overall
- RS Stock No.:
- 270-9763
- Mfr. Part No.:
- S-120-FME
- Manufacturer:
- SAM
Subtotal (1 unit)*
€29.95
(exc. VAT)
€36.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.95 |
*price indicative
- RS Stock No.:
- 270-9763
- Mfr. Part No.:
- S-120-FME
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Handle | |
| Drive Size | 1/2in | |
| Sub Type | Sliding T-Handle | |
| Drive Type | Round | |
| Overall Length | 250mm | |
| Finish | Chrome | |
| Standards/Approvals | NF ISO 3315, DIN 3122 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Handle | ||
Drive Size 1/2in | ||
Sub Type Sliding T-Handle | ||
Drive Type Round | ||
Overall Length 250mm | ||
Finish Chrome | ||
Standards/Approvals NF ISO 3315, DIN 3122 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Sliding tightening handle has bright polished chrome plate finish and square locked on the tank.
Weight 380 gram
Height 39 mm
Related links
- CK 1/2 in Square Sliding T-Handle Handle, 250mm Overall
- SAM S-210 1/2 in Round Extension Bar Handle, 250mm Overall
- Bahco NS238-16-250 1/2 in Square Non-Sparking Drive Sliding T-Handle Socket T-Handle, 250mm Overall
- SAM S.215 12.7 mm Square Extension Extension, 250mm Overall
- SAM 12.7 mm Socket Wrench with Ratchet Handle, 250mm Overall
- SAM M-120 1 in Square Sliding T-Handle Handle, 508mm Overall
- BETA 14 mm Socket Wrench with T-Handle Handle, 250mm Overall
- CK 250mm Overall, T-Handle Handle
