CK Hex, 100mm Overall

Subtotal (1 unit)*

€16.46

(exc. VAT)

€20.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€16.46

*price indicative

RS Stock No.:
275-5359
Distrelec Article No.:
300-60-425
Mfr. Part No.:
T4504
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Hex Bit Holder

Drive Type

Hex

Overall Length

100mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The CK screwdriver bit holder has magnetic base securely retains the bit in place. It has pivoting head for when straight line access is not possible.

Lockable collar for use as a straight line bit holder

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy