Teng Tools TTMD74-2 1 Hex Extension Extension, 100mm Overall
- RS Stock No.:
- 809-099
- Mfr. Part No.:
- TTMD74-2
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€5.16
(exc. VAT)
€6.35
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.16 |
*price indicative
- RS Stock No.:
- 809-099
- Mfr. Part No.:
- TTMD74-2
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Drive Size | 1 | |
| Product Type | Extension | |
| Drive Type | Hex | |
| Sub Type | Extension | |
| Overall Length | 100mm | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Drive Size 1 | ||
Product Type Extension | ||
Drive Type Hex | ||
Sub Type Extension | ||
Overall Length 100mm | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools bit driver extension is designed for enhanced reach and functionality, featuring a fixed shaft that effectively holds quick chuck bits, making it Ideal for accessing tight spaces.
Fixed shaft accommodates quick chuck bits holder for efficient operation
Rotating collar allows for easy locking and unlocking of grip on the bit
Perfect for use in challenging, hard-to-reach areas
Product dimensions include a 100mm length and a net weight of 37g
Manufactured in Taiwan for quality assurance
Related links
- Teng Tools TTMD74-1 1/4 in Hex Extension Extension, 100mm Overall
- SAM R.211 12.5 mm Hex Extension Extension, 100mm Overall
- SAM NC.208 19.05 mm Square Shock Extension Extension, 100mm Overall
- Facom K.208B 3/4 in Square Drive Extension Extension, 100mm Overall
- STAHLWILLE 405/4 VERLAENGERUNG 1/4 ZOLL 1/4 in Square Extension Extension, 100mm Overall
- Bahco NS234-16-100 1/2 in Square Non-Sparking Drive Extension Extension, 100mm Overall
- Teng Tools 3/4 Extension Bar Extension, 100mm Overall
- Teng Tools 4 in Square Extension Socket, 100mm Overall
