CK 1/2 in Square Ratchet Ratchet Spanner, 250mm Overall
- RS Stock No.:
- 275-5403
- Distrelec Article No.:
- 301-79-015
- Mfr. Part No.:
- T4691
- Manufacturer:
- CK
Subtotal (1 unit)*
€65.69
(exc. VAT)
€80.80
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.69 |
*price indicative
- RS Stock No.:
- 275-5403
- Distrelec Article No.:
- 301-79-015
- Mfr. Part No.:
- T4691
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Ratchet Spanner | |
| Drive Size | 1/2in | |
| Sub Type | Ratchet | |
| Drive Type | Square | |
| Overall Length | 250mm | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Ratchet Spanner | ||
Drive Size 1/2in | ||
Sub Type Ratchet | ||
Drive Type Square | ||
Overall Length 250mm | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK sure drive ratchet has heavy duty chrome vanadium construction for superior strength and durability. It has ball bearing locking system with push button release mechanism for quick inter-change of sockets.
Dual component
Non slip grip for added comfort & control
Related links
- RS PRO Combination Ratchet Spanner 19 mm, 250mm Overall
- Bahco SS242 1/2 in Square Reversible Ratchet Ratchet Spanner, 245mm Overall
- CK 1/2 in Square Extension Bar Extension, 250mm Overall
- CK 1/2 in Square Sliding T-Handle Handle, 250mm Overall
- CK 1/2 in Square Square Ratchet Screwdriver, 270mm length Chrome
- CK 250mm Overall, Plastic Handle
- CK 250mm Overall, Adjustable Handle
- Bahco SS242 6.35 mm Square Reversible Ratchet Ratchet Spanner, 200mm Overall
