SAM DMS-2 1/2 in Socket
- RS Stock No.:
- 282-9771
- Mfr. Part No.:
- DMS-2
- Manufacturer:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 282-9771
- Mfr. Part No.:
- DMS-2
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Drive Size | 1/2 in | |
| Type | Socket | |
| Sub Type | Socket Adapter Set | |
| Model | DMS-2 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Drive Size 1/2 in | ||
Type Socket | ||
Sub Type Socket Adapter Set | ||
Model DMS-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM Compartment designed specifically for 1/2 inch drive square sockets, tailored for use with torque wrenches. This specialized compartment includes a set of 1/2 inch drive square sockets along with a practical 170 mm extension.
Compliance to NF ISO 1174 1
Related links
- SAM DMS-1 1/2 in Socket
- SAM 19149 1/2 in Socket Support
- SAM S-156 1/2 in Socket Accessories, 55 mm Overall
- Bahco 7809PH-2 1/2 in Socket Driver, 60 mm Overall
- SAM S-140 1/2 in Socket Joint, 228 mm Overall
- SAM P3462-59 1/2 in Socket Accessories, 410 mm Overall
- SAM S-215V 1/2 in Socket Accessories, 250 mm Overall
- SAM 3/4 → 1/2 in Socket Adapter, 55 mm Overall
