SAM P3462-59 1/2 in Extension Cable Extension Bar Extension, 410mm Overall
- RS Stock No.:
- 211-220
- Mfr. Part No.:
- P3462-59
- Manufacturer:
- SAM
Subtotal (1 unit)*
€100.62
(exc. VAT)
€123.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €100.62 |
*price indicative
- RS Stock No.:
- 211-220
- Mfr. Part No.:
- P3462-59
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Drive Size | 1/2in | |
| Product Type | Extension | |
| Sub Type | Extension Bar | |
| Drive Type | Extension Cable | |
| Overall Length | 410mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Drive Size 1/2in | ||
Product Type Extension | ||
Sub Type Extension Bar | ||
Drive Type Extension Cable | ||
Overall Length 410mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
P3462-59
The SAM Outillage extension cable is designed for those who require precision and reliability when dealing with crankshaft operations. Crafted for the professional, the 1/2 inch length of 410 mm provides the ideal reach for driving the crankshaft nut, ensuring optimal performance in automotive tasks. With its robust construction and adherence to strict quality standards, this tool not only meets but exceeds the expectations of mechanics and automotive enthusiasts alike. It's an essential addition to any toolkit, ensuring ease of use and durability even in demanding scenarios. The extension cable exemplifies the commitment of the brand to deliver exceptional tools that enhance efficiency and productivity in the workshop.
Robust construction ensures long lasting performance and reliability
Ideal length provides optimal reach for various automotive tasks
Guaranteed under the brand's distinct warranty for added peace of mind
Enhanced efficiency for professionals and automotive enthusiasts alike
Related links
- SAM S-215V 1/2 in Extension Bar Extension, 250mm Overall
- Teng Tools 1/2 in Extension Bar Extension Bar Extension, 150mm Overall
- Teng Tools M120021-C 1/2 in Extension Bar Extension, 125mm Overall
- Teng Tools M120022-C 1/2 in Extension Bar Extension, 255mm Overall
- Teng Tools M120020-C 1/2 in Extension Bar Extension, 63.5mm Overall
- Teng Tools M120024-C 1/2 in Extension Bar Extension, 500mm Overall
- STAHLWILLE 859/16 1 in Square Socket Accessory Extension, 410mm Overall
- SAM C-208 3/4 in Extension Extension Bar Extension, 100mm Overall
