SAM 19149 1/2 in Adapter Socket Handle
- RS Stock No.:
- 282-7408
- Mfr. Part No.:
- 19149
- Manufacturer:
- SAM
Subtotal (1 unit)*
€21.50
(exc. VAT)
€26.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.50 |
*price indicative
- RS Stock No.:
- 282-7408
- Mfr. Part No.:
- 19149
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Drive Size | 1/2 in | |
| Product Type | Socket Handle | |
| Sub Type | Adapter | |
| Standards/Approvals | NF ISO 1174-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Drive Size 1/2 in | ||
Product Type Socket Handle | ||
Sub Type Adapter | ||
Standards/Approvals NF ISO 1174-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The SAM Impact bit holder with a 5/16 inch hex shank is a robust tool designed to withstand the high torque and force generated by impact drivers. This type of bit holder is compatible with 5/16 inch hexagonal bits.
Compliance to NF ISO1174 1
Related links
- Teng Tools M120080-C 1/2 in Adapter
- Teng Tools M120037M 1/2 in Adapter, 45mm Overall
- SAM S-232 1/2 in Square Adapter, 47 mm Overall
- SAM S-230 1/2 in Square Adapter, 36 mm Overall
- SAM 3/8 to 1/2 in Square Adapter, 33 mm Overall
- SAM 1/4 in Adapter, 10 mm Overall
- Facom S.284 1/2 in Square Socket Adapter
- RS PRO 1/2 in 3/8 in Square Adapter
