SAM R-201 1/4 in Extension Bar Extension, 66mm Overall
- RS Stock No.:
- 283-0141
- Mfr. Part No.:
- R-201
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-0141
- Mfr. Part No.:
- R-201
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Extension | |
| Drive Size | 1/4in | |
| Sub Type | Extension Bar | |
| Overall Length | 66mm | |
| Finish | Bright Chrome Plated | |
| Standards/Approvals | NF ISO 1174-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Extension | ||
Drive Size 1/4in | ||
Sub Type Extension Bar | ||
Overall Length 66mm | ||
Finish Bright Chrome Plated | ||
Standards/Approvals NF ISO 1174-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SAM 1/4 inch drive through extension measuring 75mm. The extension features a bright polished chrome plate finish. his extension is specifically engineered for use with RHS sockets ranging from 4 to 13 mm. Crafted from forged chrome vanadium steel.
Compliance to NF ISO 1174 1
Related links
- ITL Insulated Tools Ltd 1/4 in Square Extension Bar, 66mm Overall
- SAM R-225C 1/4 in Extension Bar, 120mm Overall
- SAM C-208 3/4 in Extension Extension Bar, 100mm Overall
- SAM NC-300 3/4 in Extension Bar, 330mm Overall
- Teng Tools 1/4 in Extension Bar Extension Bar, 50mm Overall
- Teng Tools 1/4 in Extension Bar Extension Bar, 75mm Overall
- Teng Tools 3/4 in Extension Bar Extension Bar, 200mm Overall
- Teng Tools 940022-C 3/4 in Extension Bar, 175mm Overall
