SAM R-225C 1/4 in Extension Bar Extension, 120mm Overall

Subtotal (1 unit)*

€8.50

(exc. VAT)

€10.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.50

*price indicative

RS Stock No.:
283-0142
Mfr. Part No.:
R-225C
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Drive Size

1/4in

Product Type

Extension

Sub Type

Extension Bar

Overall Length

120mm

Finish

High Gloss Chrome Plated

Standards/Approvals

NF ISO 1174-1, NF ISO 3316

RoHS Status: Exempt

COO (Country of Origin):
DE
The SAM Fitted 1/4 inch extension features a training square of 6.35 mm making it compatible with both short and long sockets, as well as screwdriver sockets. This extension is recommended for screwing or unscrewing and can be used as a substitute for a r

Compliance to NF ISO 3316

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy