Bahco 1/4 in Square Joint Socket, 35mm Overall
- RS Stock No.:
- 305-7403
- Mfr. Part No.:
- 6966
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€36.19
(exc. VAT)
€44.51
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.19 |
*price indicative
- RS Stock No.:
- 305-7403
- Mfr. Part No.:
- 6966
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Drive Size | 1/4in | |
| Product Type | Socket | |
| Sub Type | Joint | |
| Drive Type | Square | |
| Overall Length | 35mm | |
| Finish | Polished | |
| Material | Steel | |
| Standards/Approvals | DIN 3122, DIN 3120/ISO 1174, DIN 3123, DIN 3126-C 6.3 ISO 1173, ISO 3316, DIN 3121-G, DIN 7427 Form A | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Drive Size 1/4in | ||
Product Type Socket | ||
Sub Type Joint | ||
Drive Type Square | ||
Overall Length 35mm | ||
Finish Polished | ||
Material Steel | ||
Standards/Approvals DIN 3122, DIN 3120/ISO 1174, DIN 3123, DIN 3126-C 6.3 ISO 1173, ISO 3316, DIN 3121-G, DIN 7427 Form A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco 1/4'' Universal Joints
Bahco ¼ in. Universal Joint. Made from high performance alloy steel, nickel and chrome plated with a fine polish. Ready to work at height.
Features and Benefits
1/4 in Universal joint
High performance alloy steel
Highly polished finish
ISO 3316/1174
DIN 3122/3123/3120; UNE 16511
Additional Information
Length: 35 mm
Weight: 18 g
Bahco Tools at Height Sockets
Related links
- Bahco K8967 3/4 in Square Joint Socket, 96mm Overall
- RS PRO 1/4 in Square Joint Socket, 40mm Overall
- RS PRO 1/4 in Square Joint Socket, 38mm Overall
- Wera Zyklop 8795 1/4 in Square Joint Socket, 35.5mm Overall
- Bahco 12.7 mm Square Adapter Socket, 35mm Overall
- Bahco 1/4 in Square Extension Socket, 152mm Overall
- Bahco 1/4 in Square Extension, 101 mm Overall
- RS PRO 1/4 in Square Joint Socket Adapter
