Bahco 1/4 in Square Extension Socket, 152mm Overall
- RS Stock No.:
- 511-3599
- Mfr. Part No.:
- 6962
- Manufacturer:
- Bahco
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 511-3599
- Mfr. Part No.:
- 6962
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Drive Size | 1/4in | |
| Product Type | Socket | |
| Sub Type | Extension | |
| Drive Type | Square | |
| Overall Length | 152mm | |
| Finish | Polished | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Drive Size 1/4in | ||
Product Type Socket | ||
Sub Type Extension | ||
Drive Type Square | ||
Overall Length 152mm | ||
Finish Polished | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
¼ Drive Extension Bars
¼ extension bars
High performance alloy steel
Nickel and chrome plated
High polished finish
Standards
ISO 3316/1174; DIN 3122/3123/3120; UNE 16511
Related links
- Bahco 6.35 mm Square Extension Socket, 152mm Overall
- Bahco 1/4 in Square Extension, 101 mm Overall
- Bahco 3/4 in Square Extension Socket, 250mm Overall
- Bahco 1 in Square Extension Socket, 300mm Overall
- Bahco 1 in Square Extension Socket, 175mm Overall
- RS PRO 1/4 in Square Extension Socket, 50mm Overall
- Bahco 1/2 in Square Extension Socket, 125mm Overall
- Teng Tools 1/4 in Square Extension Socket, 300mm Overall
