Bahco 1/4 in Square Extension, 101 mm Overall
- RS Stock No.:
- 511-4110
- Mfr. Part No.:
- 6961
- Manufacturer:
- Bahco
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 511-4110
- Mfr. Part No.:
- 6961
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Drive Size | 1/4 in | |
| Type | Extension | |
| Drive Type | Square | |
| Overall Length | 101 mm | |
| Finish | Polished | |
| Material | Alloy Steel | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Drive Size 1/4 in | ||
Type Extension | ||
Drive Type Square | ||
Overall Length 101 mm | ||
Finish Polished | ||
Material Alloy Steel | ||
RoHS Status: Exempt
Related links
- Bahco 1/4 in Square Extension Socket, 152mm Overall
- Bahco 1/4 in Square Joint Socket, 35mm Overall
- Bahco 1/2 in Square Extension, 250 mm Overall
- Bahco 1→3/4 in Square Adapter Socket, 75mm Overall
- Bahco 1/4 in Square Ratchet Screwdriver, 49mm length Stainless Steel Steel
- Bahco 1/4 in Drive 5.5 mm 6 Point Square, 25mm Overall Length
- Bahco 1/4 in Drive 5.5 mm Standard Square, 50.6mm Overall Length
- Bahco 1/4 in Drive 10 mm Standard Square, 50.6mm Overall Length
