Bahco 12.7 mm Square Extension Socket, 250mm Overall
- RS Stock No.:
- 688-0376
- Mfr. Part No.:
- 8162-1/2V
- Manufacturer:
- Bahco
Image representative of range
Subtotal (1 unit)*
€61.67
(exc. VAT)
€75.85
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.67 |
*price indicative
- RS Stock No.:
- 688-0376
- Mfr. Part No.:
- 8162-1/2V
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket | |
| Drive Size | 12.7mm | |
| Sub Type | Extension | |
| Drive Type | Square | |
| Overall Length | 250mm | |
| Finish | Insulated | |
| Material | Steel | |
| Standards/Approvals | VDE, ISO 3316/1174-2, IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket | ||
Drive Size 12.7mm | ||
Sub Type Extension | ||
Drive Type Square | ||
Overall Length 250mm | ||
Finish Insulated | ||
Material Steel | ||
Standards/Approvals VDE, ISO 3316/1174-2, IEC 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
VDE 1/2 in Extension
2 layers of insulation coating with different colours
Red: safety, Yellow: danger
Chrome-Vanadium steel
Slotted screw to move the ball outwards or inwards and block or unblock the socket
Tolerances and torque requirements comply with ISO standards
Standards
ISO 3316/1174-2, IEC 60900
Related links
- Bahco 12.7 mm Square Extension Socket, 250mm Overall
- Bahco 12.7 mm Square Socket, 250mm Overall
- Bahco 3/4 in Square Extension Socket, 250mm Overall
- Bahco 12.7 mm Square Extension Socket, 75mm Overall
- Bahco 12.7 mm Square Extension Socket, 125mm Overall
- Bahco 12.7 mm Square Extension Socket, 200mm Overall
- Bahco 12.7 mm Square Extension Socket, 100mm Overall
- Gedore 3/8 in Square Extension Socket, 250mm Overall
