Bahco Handle Socket, 760mm Overall
- RS Stock No.:
- 717-9153
- Mfr. Part No.:
- R310-2
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€99.10
(exc. VAT)
€121.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €99.10 |
*price indicative
- RS Stock No.:
- 717-9153
- Mfr. Part No.:
- R310-2
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket | |
| Sub Type | Handle | |
| Overall Length | 760mm | |
| Finish | Zinc Plated | |
| Material | Chrome Molybdenum | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket | ||
Sub Type Handle | ||
Overall Length 760mm | ||
Finish Zinc Plated | ||
Material Chrome Molybdenum | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Tubular Handle (R310)
Chrome-Molbdenum, Zinc plated tubular handle for use with Bahco's Offset Ring Spanners (310M).
Related links
- Bahco Handle, 610 mm Overall
- Facom Metal Handle
- Facom Strap Wrench 125 mm Jaw Capacity, Metal Handle
- Bahco Chain Wrench 49 mm Jaw Capacity, Metal Handle Non-Sparking
- Bahco Chain Pipe 63.5 mm Jaw Capacity, Metal Handle Non-Sparking
- Facom Combination Spanner 55 mm, 760 mm Overall
- SAM 109-R3-FME Hex Extension Bar, 760 mm Overall
- Bahco Ring Wrench Short Handle
