Gedore Ratchet with Ratchet Handle, 760mm Overall
- RS Stock No.:
- 602-593
- Mfr. Part No.:
- 6243730
- Manufacturer:
- Gedore
Image representative of range
Subtotal (1 unit)*
€311.59
(exc. VAT)
€383.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €311.59 |
*price indicative
- RS Stock No.:
- 602-593
- Mfr. Part No.:
- 6243730
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Ratchet | |
| Handle Type | Ratchet | |
| Head Shape | Compact Ratchet | |
| Overall Length | 760mm | |
| Material | 31Crv3 | |
| Finish | Manganese Phosphated | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Ratchet | ||
Handle Type Ratchet | ||
Head Shape Compact Ratchet | ||
Overall Length 760mm | ||
Material 31Crv3 | ||
Finish Manganese Phosphated | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Friction ratchet handle is expertly designed for use in various construction applications, particularly in steel and scaffolding work. Crafted from high-quality vanadium steel (31CrV3) and treated with a manganese phosphate finish, this robust tool not only offers substantial strength and durability but also ensures a reliable grip during operation. With an extended reach of 760 mm and a head diameter of 82 mm, it effectively facilitates easier manoeuvring in tight spaces. This versatile spanner is specifically tailored for insert rings No. 31 R and No. 31 VR, making it an essential addition to any professional toolkit. Manufactured in Germany, it represents the Pinnacle of engineering precision and reliability.
Constructed from high strength chrome vanadium steel, ensuring long lasting performance
Manganese phosphated surface enhances durability and resistance to wear
Ideal for applications in metalwork, scaffolding, and construction
Lightweight design for easy handling
Total length of 760 mm provides an extended reach for improved accessibility
Head diameter of 82 mm ensures a secure fit and efficient torque application
Manufactured in Germany, reflecting high standards of quality and craftsmanship
Related links
- Gedore 55 mm Ratchet with Ratchet Handle, 760mm Overall
- Gedore 60 mm Spanner with Ratchet Handle, 760mm Overall
- Gedore Ratchet with Ratchet Handle, 500mm Overall
- Gedore Ratchet with Ratchet Handle, 635mm Overall
- Gedore 30 mm Ratchet with Ratchet Handle, 910mm Overall
- Gedore 30 mm Ratchet with Ratchet Handle, 16in Overall
- Gedore 17 x 19 mm Ratchet with Ratchet Handle, 315mm Overall
- Gedore 27 x 32 mm Ratchet with Ratchet Handle, 402mm Overall
