Gedore 55 mm Ratchet with Ratchet Handle, 760mm Overall

Image representative of range

Subtotal (1 unit)*

€365.40

(exc. VAT)

€449.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€365.40

*price indicative

RS Stock No.:
602-596
Mfr. Part No.:
6256710
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Drive Size

55mm

Product Type

Ratchet

Handle Type

Ratchet

Head Shape

Compact Ratchet

Overall Length

760mm

Drive Type

Bi-Hexagon

Material

31Crv3

Finish

Manganese Phosphated

Number of Points

12

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Friction ratchet handle is expertly designed for ease of use in various mechanical applications. This high-performance tool features an innovative bi-hexagon UD profile, allowing for exceptional grip and versatility when working with different sized insert rings. Crafted from Durable vanadium steel (31CrV3) with a manganese phosphated finish, it boasts a robust construction that withstands demanding work environments, particularly in steel and scaffolding construction. The tool's dynamic design accommodates both 30-inch and longer shafts, making it an invaluable addition to any toolkit.

Friction spanner with exchangeable UD profile or bi hexagon insert rings for versatility

Hexagonal rings are available on request, providing tailored options for specific needs

Ideal for metalwork and scaffolding applications, ensuring reliable performance in heavy duty tasks

Compatible with shafts up to 30 inches, expanding its usability for various projects

Constructed from vanadium steel for superior strength and longevity

Manganese phosphated surface enhances durability and resistance to wear

Clear explanation of the article number assists in effortless identification and usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy