STAHLWILLE 413 1/4 in Square Speed Brace Socket, 440mm Overall
- RS Stock No.:
- 737-0283
- Mfr. Part No.:
- 11100001
- Manufacturer:
- STAHLWILLE
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 737-0283
- Mfr. Part No.:
- 11100001
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Drive Size | 1/4in | |
| Product Type | Socket | |
| Drive Type | Square | |
| Sub Type | Speed Brace | |
| Overall Length | 440mm | |
| Finish | Chrome | |
| Material | Chrome Steel | |
| Standards/Approvals | SAE AS 954-E, MIL-W-8982, E DIN EN 3710, ISO 1174-1, DIN 3126, DIN 3120, S.B.A.C. AS 40605/40606, E DIN EN 3709, DIN EN ISO 9001, DIN 3123, ISO 3315, ISO 1173, DIN 3122, MS-33787, ISO 3316 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Drive Size 1/4in | ||
Product Type Socket | ||
Drive Type Square | ||
Sub Type Speed Brace | ||
Overall Length 440mm | ||
Finish Chrome | ||
Material Chrome Steel | ||
Standards/Approvals SAE AS 954-E, MIL-W-8982, E DIN EN 3710, ISO 1174-1, DIN 3126, DIN 3120, S.B.A.C. AS 40605/40606, E DIN EN 3709, DIN EN ISO 9001, DIN 3123, ISO 3315, ISO 1173, DIN 3122, MS-33787, ISO 3316 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Socket, 1/4 inches Drive size, Chrome Finish - 11100001
This socket is a 1/4 inches drive tool designed for torque transfer tasks in industrial and aerospace environments. It is manufactured from chrome steel with a polished chrome finish to suit workshop and production settings where Durable hand tools are required. The product conforms to multiple international standards relevant to mechanical and aerospace applications.
Features and Benefits:
• 1/4 inches drive provides Compact access in confined spaces
• Chrome steel construction offers wear resistance during repeated use
• Chrome finish resists corrosion and simplifies cleaning
• Complies with ISO 1173 for interchangeability across tool systems
• Meets MS-33787 enabling compatibility with aerospace fasteners
• Chrome steel construction offers wear resistance during repeated use
• Chrome finish resists corrosion and simplifies cleaning
• Complies with ISO 1173 for interchangeability across tool systems
• Meets MS-33787 enabling compatibility with aerospace fasteners
Applications
• Suitable for assembly tasks in automation equipment production
• Ideal for maintenance of electronic enclosures and panels
• Used for electrical cabinet wiring and Terminal work
• Can be used for precision fastener work in aerospace maintenance
• Ideal for maintenance of electronic enclosures and panels
• Used for electrical cabinet wiring and Terminal work
• Can be used for precision fastener work in aerospace maintenance
Which quality management standard does this tool align with?
It is produced under DIN EN ISO 9001-aligned manufacturing processes, ensuring consistent production controls and traceability.
Are military or aerospace specifications covered by this tool?
The tool meets MIL-W-8982 and MS-33787 criteria, allowing use with specified military and aerospace fasteners.
What regional or industry standards ensure dimensional compatibility?
It adheres to DIN 3126 and ISO 1174-1 related dimensional norms for socket and drive Interface compatibility.
Does it meet SAE or other national standards for professional use?
It satisfies SAE AS 954-E and S.B.A.C. AS 40605/40606 standards applicable to professional maintenance and inspection contexts.
Related links
- Facom R.110 1/4 in Square Speed Brace, 360mm Overall
- STAHLWILLE 453 9.53 mm Square Speed Brace, 408mm Overall
- Facom S.110 12.7 mm Square Speed Brace, 100mm Overall
- Gedore 1/2 in Square Speed Brace, 395mm Overall
- Facom J.110 3/8 in Square Speed Brace, 382mm Overall
- STAHLWILLE 413QR 1/4 in Square Socket Accessory, 440mm Overall
- Facom J.115 3/8 in Square Drive Speed Brace, 420mm Overall
- Facom Mechanical Torque Wrench 3/8 in Drive 440mm Overall
