Facom J.115 3/8 in Square Drive Speed Brace Socket Handle, 420mm Overall
- RS Stock No.:
- 235-9630
- Mfr. Part No.:
- J.115
- Manufacturer:
- Facom
Subtotal (1 unit)*
€39.45
(exc. VAT)
€48.52
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.45 |
*price indicative
- RS Stock No.:
- 235-9630
- Mfr. Part No.:
- J.115
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Drive Size | 3/8in | |
| Product Type | Socket Handle | |
| Drive Type | Square | |
| Sub Type | Drive Speed Brace | |
| Overall Length | 420mm | |
| Finish | Chrome | |
| Material | Steel | |
| Standards/Approvals | ASME B107.10, DIN 3122, NF ISO 3315, ISO 3315 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Drive Size 3/8in | ||
Product Type Socket Handle | ||
Drive Type Square | ||
Sub Type Drive Speed Brace | ||
Overall Length 420mm | ||
Finish Chrome | ||
Material Steel | ||
Standards/Approvals ASME B107.10, DIN 3122, NF ISO 3315, ISO 3315 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 3/8 inch drive metal-grip speed brace. It has 420mm length and diameter 29mm.
For fast rotation
Metal rotating handle
Finish: bright chrome
Related links
- Facom J.110 3/8 in Square Speed Brace, 382mm Overall
- Facom J.210AVSE 3/8 in Square Drive Extension, 150mm Overall
- Facom J.209S 3/8 in Square Drive Extension, 75mm Overall
- Facom J.210 3/8 in Square Drive Extension, 125mm Overall
- Facom J.217 3/8 in Square Drive Extension, 500mm Overall
- Facom J.209 3/8 in Square Drive Extension, 75mm Overall
- Facom J.215 3/8 in Square Drive Extension, 250mm Overall
- Facom J.208 3/8 in Square Drive Extension, 50mm Overall
